



400AWMDP3R1M2QE | |
|---|---|
DigiKey Part Number | 400AWMDP3R1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 400AWMDP3R1M2QE |
Description | SWITCH ROCKER DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400AWMDP3R1M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 2,51847 € | 1.631,97 € |
| Unit Price without VAT: | 2,51847 € |
|---|---|
| Unit Price with VAT: | 2,99698 € |



