



400AWMDP3R1M1QE | |
|---|---|
DigiKey Part Number | 400AWMDP3R1M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 400AWMDP3R1M1QE |
Description | SWITCH ROCKER DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,68290 € | 536,58 € |
| Unit Price without VAT: | 2,68290 € |
|---|---|
| Unit Price with VAT: | 3,19265 € |

