



400AWMDP1R1BLKVS2RE | |
|---|---|
DigiKey Part Number | 400AWMDP1R1BLKVS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 400AWMDP1R1BLKVS2RE |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400AWMDP1R1BLKVS2RE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,51655 € | 703,31 € |
| Unit Price without VAT: | 3,51655 € |
|---|---|
| Unit Price with VAT: | 4,18469 € |

