



320E11RED | |
|---|---|
DigiKey Part Number | EG1305-ND |
Manufacturer | |
Manufacturer Product Number | 320E11RED |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320E11RED Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Red Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.95mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51300 € | 15,13 € |
| 54 | 1,31611 € | 71,07 € |
| 108 | 1,24204 € | 134,14 € |
| 270 | 1,15226 € | 311,11 € |
| 540 | 1,09094 € | 589,11 € |
| 1.026 | 1,03939 € | 1.066,41 € |
| 2.538 | 0,97514 € | 2.474,91 € |
| 5.022 | 0,93305 € | 4.685,78 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |








