



KS11R23CQD | |
|---|---|
DigiKey Part Number | CKN4082-ND |
Manufacturer | |
Manufacturer Product Number | KS11R23CQD |
Description | SWITCH PUSH SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS11R23CQD Models |
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 25mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,16640 € | 54,16 € |
| 50 | 2,07220 € | 103,61 € |
| 100 | 1,98210 € | 198,21 € |
| 300 | 1,84710 € | 554,13 € |
| 500 | 1,78736 € | 893,68 € |
| 1.000 | 1,70926 € | 1.709,26 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |









