Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

320E11CONTACTDOME | |
|---|---|
DigiKey Part Number | 141-320E11CONTACTDOME-ND |
Manufacturer | |
Manufacturer Product Number | 320E11CONTACTDOME |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polycarbonate (PC) |
Contact Rating @ Voltage 0.025A @ 50VDC | Switch Travel 0.60mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.95mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 320E11BLKWHTON | E-Switch | 0 | 141-320E11BLKWHTON-ND | 1,95259 € | Parametric Equivalent |
| 320E11BODY | E-Switch | 0 | 141-320E11BODY-ND | 0,37570 € | Parametric Equivalent |
| 320E11WHTGRYARROWDOWN | E-Switch | 1.019 | 141-320E11WHTGRYARROWDOWN-ND | 3,02000 € | Parametric Equivalent |
| 320E11WHTGRYSTOP | E-Switch | 1.026 | 141-320E11WHTGRYSTOP-ND | 3,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,41822 € | 41.822,00 € |
| Unit Price without VAT: | 0,41822 € |
|---|---|
| Unit Price with VAT: | 0,49768 € |




