
320E11WHTGRYSTOP | |
|---|---|
DigiKey Part Number | 141-320E11WHTGRYSTOP-ND |
Manufacturer | |
Manufacturer Product Number | 320E11WHTGRYSTOP |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polycarbonate (PC) |
Contact Rating @ Voltage 0.025A @ 50VDC | Switch Travel 0.60mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,52300 € | 25,23 € |
| 54 | 2,19204 € | 118,37 € |
| 108 | 2,07000 € | 223,56 € |
| 270 | 1,92333 € | 519,30 € |
| 540 | 1,82415 € | 985,04 € |
| 1.026 | 1,76788 € | 1.813,84 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

