



320.09YEL | |
|---|---|
DigiKey Part Number | 320.09YEL-ND |
Manufacturer | |
Manufacturer Product Number | 320.09YEL |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.09YEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 15.88mm Dia x 5.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,24840 € | 56,21 € |
| 50 | 2,18240 € | 109,12 € |
| 100 | 2,11840 € | 211,84 € |
| 250 | 2,03644 € | 509,11 € |
| 500 | 1,97650 € | 988,25 € |
| 1.000 | 1,91831 € | 1.918,31 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |




