



320.08YEL | |
|---|---|
DigiKey Part Number | 320.08YEL-ND |
Manufacturer | |
Manufacturer Product Number | 320.08YEL |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08YEL Models |
Category | Color Yellow |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.94mm Dia x 5.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round, Convex (Domed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,75404 € | 6.032,32 € |
| Unit Price without VAT: | 0,75404 € |
|---|---|
| Unit Price with VAT: | 0,89731 € |




