



320.08WHT | |
|---|---|
DigiKey Part Number | 320.08WHT-ND |
Manufacturer | |
Manufacturer Product Number | 320.08WHT |
Description | CAP TACTILE ROUND WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 11.94mm Dia x 5.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,49885 € | 4.988,50 € |
| Unit Price without VAT: | 0,49885 € |
|---|---|
| Unit Price with VAT: | 0,59363 € |





