



320.08GRN | |
|---|---|
DigiKey Part Number | 320.08GRN-ND |
Manufacturer | |
Manufacturer Product Number | 320.08GRN |
Description | CAP TACTILE ROUND GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 11.94mm Dia x 5.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,45800 € | 36,45 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,37330 € | 137,33 € |
| 250 | 1,32024 € | 330,06 € |
| 500 | 1,28138 € | 640,69 € |
| 1.000 | 1,24369 € | 1.243,69 € |
| 5.000 | 1,16032 € | 5.801,60 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




