
300SP5R8BLKVS2RE | |
|---|---|
DigiKey Part Number | 141-300SP5R8BLKVS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP5R8BLKVS2RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300SP5R8BLKVS2RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,05981 € | 876,92 € |
| Unit Price without VAT: | 4,05981 € |
|---|---|
| Unit Price with VAT: | 4,83117 € |

