Parametric Equivalent
Parametric Equivalent

Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J1AV2BE2 | C&K | 0 | CKN10851-ND | 11,93000 € | Parametric Equivalent |
| 7101J1AV2PE2 | C&K | 0 | 108-7101J1AV2PE2-ND | 9,33588 € | Parametric Equivalent |



