300SP1J5BLKVS2RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Does the Switch Attach to your Product

300SP1J5BLKVS2RE

DigiKey Part Number
300SP1J5BLKVS2RE-ND
Manufacturer
Manufacturer Product Number
300SP1J5BLKVS2RE
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
300SP1J5BLKVS2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1083,28176 €354,43 €
Unit Price without VAT:3,28176 €
Unit Price with VAT:3,90529 €