Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

300SP1J1BLKVS5QE

DigiKey Part Number
300SP1J1BLKVS5QE-ND
Manufacturer
Manufacturer Product Number
300SP1J1BLKVS5QE
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
300SP1J1BLKVS5QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Electrical Life
40,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,04180 €808,36 €
Unit Price without VAT:4,04180 €
Unit Price with VAT:4,80974 €