Similar
Similar
Similar
Similar
Similar
Similar
Similar




300SP1J1BLKM6RE | |
|---|---|
DigiKey Part Number | 300SP1J1BLKM6RE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1J1BLKM6RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1J1BLKM6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,62305 € | 524,61 € |
| Unit Price without VAT: | 2,62305 € |
|---|---|
| Unit Price with VAT: | 3,12143 € |






