




300SP1J1BLKM2QE | |
|---|---|
DigiKey Part Number | EG4311-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1J1BLKM2QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1J1BLKM2QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,83680 € | 70,92 € |
| 54 | 2,70037 € | 145,82 € |
| 108 | 2,58287 € | 278,95 € |
| 270 | 2,43511 € | 657,48 € |
| 540 | 2,32878 € | 1.257,54 € |
| 1.026 | 2,23429 € | 2.292,38 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |







