Parametric Equivalent




300DP6R7BLKM3REBLK | |
|---|---|
DigiKey Part Number | 300DP6R7BLKM3REBLK-ND |
Manufacturer | |
Manufacturer Product Number | 300DP6R7BLKM3REBLK |
Description | SWITCH ROCKER SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300DP6R7BLKM3REBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.062" (1.5mm) | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00230 € | 800,46 € |
| Unit Price without VAT: | 4,00230 € |
|---|---|
| Unit Price with VAT: | 4,76274 € |


