300DP4R6BLKM1QEBLK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 150
Unit Price: 17,53000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

300DP4R6BLKM1QEBLK

DigiKey Part Number
300DP4R6BLKM1QEBLK-ND
Manufacturer
Manufacturer Product Number
300DP4R6BLKM1QEBLK
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
300DP4R6BLKM1QEBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7205J51ZQE22C&K150CKN2040-ND17,53000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,35920 €871,84 €
Unit Price without VAT:4,35920 €
Unit Price with VAT:5,18745 €