



300DP3R6BLKM3QEBLK | |
|---|---|
DigiKey Part Number | 300DP3R6BLKM3QEBLK-ND |
Manufacturer | |
Manufacturer Product Number | 300DP3R6BLKM3QEBLK |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300DP3R6BLKM3QEBLK Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,15630 € | 831,26 € |
| Unit Price without VAT: | 4,15630 € |
|---|---|
| Unit Price with VAT: | 4,94600 € |

