
300DP3R3BLKM3QE | |
|---|---|
DigiKey Part Number | 141-300DP3R3BLKM3QE-ND |
Manufacturer | |
Manufacturer Product Number | 300DP3R3BLKM3QE |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 300DP3R3BLKM3QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 27.81mm x 16.46mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,54470 € | 708,94 € |
| Unit Price without VAT: | 3,54470 € |
|---|---|
| Unit Price with VAT: | 4,21819 € |

