300DP3R3BLKM1QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 16,42000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

300DP3R3BLKM1QE

DigiKey Part Number
300DP3R3BLKM1QE-ND
Manufacturer
Manufacturer Product Number
300DP3R3BLKM1QE
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
300DP3R3BLKM1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Flange
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 27.81mm x 16.46mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7203J3ZQE2C&K0CKN2036-ND16,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,01630 €803,26 €
Unit Price without VAT:4,01630 €
Unit Price with VAT:4,77940 €