



300DP3J3BLKVS2RE | |
|---|---|
DigiKey Part Number | 300DP3J3BLKVS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 300DP3J3BLKVS2RE |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 300DP3J3BLKVS2RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 3,57659 € | 1.824,06 € |
| Unit Price without VAT: | 3,57659 € |
|---|---|
| Unit Price with VAT: | 4,25614 € |

