
300DP1J1BLKM7QE-IO | |
|---|---|
DigiKey Part Number | 141-300DP1J1BLKM7QE-IO-ND |
Manufacturer | |
Manufacturer Product Number | 300DP1J1BLKM7QE-IO |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,73830 € | 1.478,68 € |
| Unit Price without VAT: | 2,73830 € |
|---|---|
| Unit Price with VAT: | 3,25858 € |

