Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




300AWSP4R16M1QE | |
|---|---|
DigiKey Part Number | 300AWSP4R16M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWSP4R16M1QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 13.14mm x 7.20mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWSP4R16WHTM1QE | E-Switch | 0 | 300AWSP4R16WHTM1QE-ND | 3,80370 € | Parametric Equivalent |
| 300AWSP4R2M1QE | E-Switch | 0 | 300AWSP4R2M1QE-ND | 3,80370 € | Parametric Equivalent |
| 300AWSP4R2WHTM1QE | E-Switch | 0 | 300AWSP4R2WHTM1QE-ND | 3,80370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,93083 € | 471,70 € |
| Unit Price without VAT: | 3,93083 € |
|---|---|
| Unit Price with VAT: | 4,67769 € |


