Similar
Similar
Similar




300AWSP2J6BLKVS21RE | |
|---|---|
DigiKey Part Number | 300AWSP2J6BLKVS21RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWSP2J6BLKVS21RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 300AWSP2J6BLKVS21RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2015TXG13-GA | NKK Switches | 0 | M2015TXG13-GA-ND | 0,00000 € | Similar |
| M2015TXW13-GA | NKK Switches | 0 | M2015TXW13-GA-ND | 0,00000 € | Similar |
| M2T15TXW13-GA | NKK Switches | 0 | M2T15TXW13-GA-ND | 3,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,35920 € | 871,84 € |
| Unit Price without VAT: | 4,35920 € |
|---|---|
| Unit Price with VAT: | 5,18745 € |



