Parametric Equivalent




300AWDP4R16BLKM1QE | |
|---|---|
DigiKey Part Number | 300AWDP4R16BLKM1QE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWDP4R16BLKM1QE |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 300AWDP4R16BLKM1QE Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 13.14mm x 7.20mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWDP4R2BLKM1QE | E-Switch | 0 | 300AWDP4R2BLKM1QE-ND | 4,31750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 4,11627 € | 2.161,04 € |
| Unit Price without VAT: | 4,11627 € |
|---|---|
| Unit Price with VAT: | 4,89836 € |


