
300AWDP2J1GRYVS2RE | |
|---|---|
DigiKey Part Number | 141-300AWDP2J1GRYVS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWDP2J1GRYVS2RE |
Description | 300AWDP2J1GRYVS2RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300AWDP2J1GRYVS2RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,92654 € | 2.120,33 € |
| Unit Price without VAT: | 3,92654 € |
|---|---|
| Unit Price with VAT: | 4,67258 € |

