
300AWDP1J6WHTM7RE | |
|---|---|
DigiKey Part Number | 141-300AWDP1J6WHTM7RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWDP1J6WHTM7RE |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300AWDP1J6WHTM7RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,95255 € | 790,51 € |
| Unit Price without VAT: | 3,95255 € |
|---|---|
| Unit Price with VAT: | 4,70353 € |

