



3004P3J1BLKM7QE | |
|---|---|
DigiKey Part Number | EG5526-ND |
Manufacturer | |
Manufacturer Product Number | 3004P3J1BLKM7QE |
Description | SWITCH ROCKER 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3004P3J1BLKM7QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,83800 € | 88,38 € |
| 25 | 8,33360 € | 208,34 € |
| 50 | 7,97080 € | 398,54 € |
| 100 | 7,62290 € | 762,29 € |
| 270 | 7,14981 € | 1.930,45 € |
| 540 | 6,83646 € | 3.691,69 € |
| 1.080 | 6,53620 € | 7.059,10 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

