



Category | Shape Square |
Manufacturer E-Switch | Color Red, Transparent Lens |
Series | Illumination Illumination Opening |
Packaging Tube | For Use With/Related Products TL1240 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 7.50mm L x 7.50mm W x 2.30mm H |





