Image for 200MSP6T1B3M2REH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MSP6T1B3M2REH

DigiKey Part Number
141-200MSP6T1B3M2REH-ND
Manufacturer
Manufacturer Product Number
200MSP6T1B3M2REH
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
200MSP6T1B3M2REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
12.19mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Right Angle
Panel Cutout Dimensions
Circular - 4.95mm Dia
Circuit
Bushing Thread
10-48
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1353,11044 €419,91 €
Manufacturers Standard Package
Unit Price without VAT:3,11044 €
Unit Price with VAT:3,70142 €