



200MSP5T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2454-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP5T1B1M1QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP5T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T107SHZQE | C&K | 169 | CKN1181-ND | 13,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,92880 € | 73,22 € |
| 50 | 2,80160 € | 140,08 € |
| 135 | 2,62852 € | 354,85 € |
| 270 | 2,51393 € | 678,76 € |
| 540 | 2,40411 € | 1.298,22 € |
| 1.080 | 2,29894 € | 2.482,86 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |





