Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

T107SHZQE

DigiKey Part Number
CKN1181-ND
Manufacturer
Manufacturer Product Number
T107SHZQE
Description
SWITCH TOGGLE SPDT 2A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T107SHZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
2A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MSP5T1B1M1QEHE-Switch1.309EG2454-ND3,60000 €Direct
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,38000 €13,38 €
1011,54200 €115,42 €
2510,88360 €272,09 €
5010,40880 €520,44 €
2009,51880 €1.903,76 €
4009,10153 €3.640,61 €
6008,86560 €5.319,36 €
Manufacturers Standard Package
Unit Price without VAT:13,38000 €
Unit Price with VAT:15,92220 €