



1CBLU | |
|---|---|
DigiKey Part Number | 1CBLU-ND |
Manufacturer | |
Manufacturer Product Number | 1CBLU |
Description | CAP PUSHBUTTON RECTANGULAR BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1CBLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.40mm L x 4.50mm W x 9.00mm H |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11683 € | 2.920,75 € |
| Unit Price without VAT: | 0,11683 € |
|---|---|
| Unit Price with VAT: | 0,13903 € |















