100DP6T7B13M3REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 4,62889 €
Datasheet

Similar


C&K
In Stock: 91
Unit Price: 20,02000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

100DP6T7B13M3REH

DigiKey Part Number
100DP6T7B13M3REH-ND
Manufacturer
Manufacturer Product Number
100DP6T7B13M3REH
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP6T7B13M3REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
13.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.062" (1.5mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP6T7B13M3REE-Switch0141-100DP6T7B13M3RE-ND4,62889 €Parametric Equivalent
7211T1Z3QEC&K91CKN10312-ND20,02000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9604,30097 €4.128,93 €
Unit Price without VAT:4,30097 €
Unit Price with VAT:5,11815 €