Parametric Equivalent

100DP6T7B13M3RE | |
|---|---|
DigiKey Part Number | 141-100DP6T7B13M3RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6T7B13M3RE |
Description | SWITCH TOGGLE DP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6T7B13M3RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.98mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.062" (1.5mm) |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP6T7B13M3REH | E-Switch | 0 | 100DP6T7B13M3REH-ND | 4,30097 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,62889 € | 999,84 € |
| Unit Price without VAT: | 4,62889 € |
|---|---|
| Unit Price with VAT: | 5,50838 € |

