



100DP3T8B13M1QEH | |
|---|---|
DigiKey Part Number | EG2418-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T8B13M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T8B13M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203TZQE | C&K | 0 | CKN1167-ND | 18,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | 4,40652 € | 4.283,14 € |
| Unit Price without VAT: | 4,40652 € |
|---|---|
| Unit Price with VAT: | 5,24376 € |












