Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar




100DP1K1B25M1QEH | |
|---|---|
DigiKey Part Number | 100DP1K1B25M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1K1B25M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1K1B25M1QEH Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K2B25M1QE | E-Switch | 30 | 100DP1K2B25M1QE-ND | 8,47000 € | Parametric Equivalent |
| 100DP1K2B25M1QEH | E-Switch | 843 | EG5737-ND | 10,31000 € | Parametric Equivalent |
| 7201K12ZQE | C&K | 113 | CKN9720-ND | 18,45000 € | Similar |
| 7201K2CWZQE | C&K | 0 | CKN9723-ND | 20,30000 € | Similar |
| 7201K2ZQE | C&K | 1.138 | CKN1128-ND | 17,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,89508 € | 4.699,28 € |
| Unit Price without VAT: | 4,89508 € |
|---|---|
| Unit Price with VAT: | 5,82515 € |









