

9201KZQE | |
|---|---|
DigiKey Part Number | CKN11070-ND |
Manufacturer | |
Manufacturer Product Number | 9201KZQE |
Description | SWITCH TOGGLE DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9201KZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.51mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,23000 € | 40,23 € |
| 10 | 34,70900 € | 347,09 € |
| 40 | 31,74225 € | 1.269,69 € |
| 80 | 30,35150 € | 2.428,12 € |
| 120 | 29,56517 € | 3.547,82 € |
| 280 | 27,98439 € | 7.835,63 € |
| Unit Price without VAT: | 40,23000 € |
|---|---|
| Unit Price with VAT: | 47,87370 € |

