Parametric Equivalent
Parametric Equivalent




100AWDP4T1B1M1QEH | |
|---|---|
DigiKey Part Number | 100AWDP4T1B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP4T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP4T1B1M1QEH Models |
Category | Actuator Length 10.41mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP4T1B1M1QE | E-Switch | 0 | 141-100AWDP4T1B1M1QE-ND | 2,77792 € | Parametric Equivalent |
| 2M1-DP4-T1-B1-M1QE | Carling Technologies | 0 | 432-2M1-DP4-T1-B1-M1QE-ND | 4,58050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,84020 € | 2.726,59 € |
| Unit Price without VAT: | 2,84020 € |
|---|---|
| Unit Price with VAT: | 3,37984 € |



