
2M1-DP4-T1-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-2M1-DP4-T1-B1-M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP4-T1-B1-M1QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 10.39mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,58050 € | 458,05 € |
| Unit Price without VAT: | 4,58050 € |
|---|---|
| Unit Price with VAT: | 5,45080 € |

