
SC005221 | |
|---|---|
DigiKey Part Number | 1272-1004-ND |
Manufacturer | |
Manufacturer Product Number | SC005221 |
Description | E-PAPER MOD 6DIG 6X1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment E-INK Segmented Display Without Backlight 21.57mm x 30.57mm x 0.58mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E Ink Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Characters | 6.0 | |
Display Format | 6 x 1 | |
Character Format | 7-Segment | |
Display Type | E-INK Segmented Display | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 21.57mm x 30.57mm x 0.58mm | |
Viewing Area | 8.40mm L x 25.57mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V ~ 15V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | White |





