E-INK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCB721001

DigiKey Part Number
1272-1005-ND
Manufacturer
Manufacturer Product Number
SCB721001
Description
DISPLAY 6 DIGIT NUMERIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module 7-Segment E-INK Segmented Display 30.57mm x 21.57mm x 0.59mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E Ink Corporation
Series
Packaging
Tray
Part Status
Active
Number of Characters
6.0
Display Format
6 x 1
Character Format
7-Segment
Display Type
E-INK Segmented Display
Display Mode
-
Character Size
-
Outline L x W x H
30.57mm x 21.57mm x 0.59mm
Viewing Area
25.57mm L x 6.40mm W
Backlight
-
Voltage - Supply
5V, 15V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,10000 €7,10 €
105,40400 €54,04 €
1004,40970 €440,97 €
5003,97646 €1.988,23 €
1.0003,83582 €3.835,82 €
2.0003,71694 €7.433,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,10000 €
Unit Price with VAT:8,44900 €