



601081 | |
|---|---|
DigiKey Part Number | 5090-601081-ND |
Manufacturer | |
Manufacturer Product Number | 601081 |
Description | USB PRESSURE/TEMP/HUM SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output |
Datasheet | Datasheet |
EDA/CAD Models | 601081 Models |
Category | Part Status Active |
Manufacturer Dracal Technologies | Sensor Type Humidity, Pressure, Temperature (IoT Finished Device) |
Series | Output Type USB |
Packaging Bag | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,77000 € | 267,77 € |
| 5 | 251,42000 € | 1.257,10 € |
| 10 | 245,31900 € | 2.453,19 € |
| 25 | 238,01480 € | 5.950,37 € |
| Unit Price without VAT: | 267,77000 € |
|---|---|
| Unit Price with VAT: | 318,64630 € |


