



601014 | |
|---|---|
DigiKey Part Number | 5090-601014-ND |
Manufacturer | |
Manufacturer Product Number | 601014 |
Description | USB PRESSURE/TEMP/HUM SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output |
Datasheet | Datasheet |
EDA/CAD Models | 601014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature (IoT Finished Device) | |
Output Type | USB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,28000 € | 222,28 € |
| 5 | 208,30400 € | 1.041,52 € |
| 10 | 203,09600 € | 2.030,96 € |
| 25 | 196,85960 € | 4.921,49 € |
| Unit Price without VAT: | 222,28000 € |
|---|---|
| Unit Price with VAT: | 264,51320 € |




