
TUS-1212A | |
|---|---|
DigiKey Part Number | 4369-TUS-1212A-ND |
Manufacturer | |
Manufacturer Product Number | TUS-1212A |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,59400 € | 7,97 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,45720 € | 36,43 € |
| 50 | 1,40180 € | 70,09 € |
| 100 | 1,34830 € | 134,83 € |
| 250 | 1,28076 € | 320,19 € |
| 500 | 1,23190 € | 615,95 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


