
SRS-1212-2 | |
|---|---|
DigiKey Part Number | 4369-SRS-1212-2-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1212-2 |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 8 Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,25800 € | 6,29 € |
| 22 | 1,15727 € | 25,46 € |
| 44 | 1,11318 € | 48,98 € |
| 66 | 1,08833 € | 71,83 € |
| 110 | 1,05745 € | 116,32 € |
| 264 | 1,00686 € | 265,81 € |
| 506 | 0,97075 € | 491,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |




