Similar
Similar

INT028ATFT-TS | |
|---|---|
DigiKey Part Number | 1756-1028-ND |
Manufacturer | |
Manufacturer Product Number | INT028ATFT-TS |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Displaytech | Viewing Area 43.20mm W x 57.60mm H |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E28RA-I-CW384-R | Focus LCDs | 0 | 2632-E28RA-I-CW384-R-ND | 0,00000 € | Similar |
| E28RG12432LW2M450-R | Focus LCDs | 13 | 2632-E28RG12432LW2M450-R-ND | 25,90000 € | Similar |



