Similar
Similar
Similar

INT024BTFT-TS | |
|---|---|
DigiKey Part Number | 1756-1026-ND |
Manufacturer | |
Manufacturer Product Number | INT024BTFT-TS |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer Displaytech | Viewing Area 36.72mm W x 48.96mm H |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT024CTFT-TS | Displaytech | 1.780 | 1756-1003-ND | 17,94000 € | Similar |
| E24GA-I-CW850-R | Focus LCDs | 15 | 2632-E24GA-I-CW850-RTB-ND | 17,17000 € | Similar |
| E24RG68060LWAM450-R | Focus LCDs | 37 | 2632-E24RG68060LWAM450-R-ND | 20,92000 € | Similar |




